ESQT-116-02-F-D-555
Board Stackers & Spacers, Socket Strip, 2 mm, 32 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ESQT-116-02-F-D-555
Secondary Manufacturer Part#: ESQT-116-02-F-D-555
- RoHS 10 Compliant
- Tariff Charges
- Pitch: 2.00 mm (.0787")
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
- Special Features: PC/104-Plus compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Socket Strip | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 32 | ||
| 2 | ||
| 2 mm | ||
| ESQT Series | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |