PDP SEO Portlet

ESQT-110-02-L-D-378

Stacking Board Connector, Elevated Strip, ESQT, 20 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQT-110-02-L-D-378
Secondary Manufacturer Part#: ESQT-110-02-L-D-378
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787")
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
  • Special Features: PC/104-Plus compliant
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.7026
500+
$2.39146
1000+
$1.9698
2500+
$1.51018
5000+
$1.16071