PDP SEO Portlet

ESQT-108-02-M-D-430

Board Stackers & Spacers, Socket Strip, 10.92 mm, 16 Contacts, Solder, 2 Rows, 2 mm, ESQT Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQT-108-02-M-D-430
Secondary Manufacturer Part#: ESQT-108-02-M-D-430
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESQT-108-02-M-D-430 is an ESQT series, dual row, 2mm (0.0787") pitch, FleXYZ™ flexible-height socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections."

  • Socket strip contact type
  • 16 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 10.92mm stack height
  • Phosphor bronze contact material
  • Plating: 20µ" (0.51µm) gold on contact and matte tin on tail
  • Solder contact termination
  • FleXYZ™ design allows design flexibility and PC/104-Plus™ compliant
  • Mates: TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, ESQT, PTT, TSH, TMMS (board) and TCMD (cable)
  • Black liquid crystal polymer insulator material and operating temperature range from -55 to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Socket Strip
Phosphor Bronze
Gold Plated Contacts
Solder
16
2
2 mm
ESQT Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.97
500+
$2.40244
1000+
$2.0493
2500+
$1.50898
5000+
$1.1858