PDP SEO Portlet

ESQT-106-02-L-D-587

Board Stackers & Spacers, Socket Strip, 2 mm, 12 Contacts, Solder, 2 Rows, 2 mm, ESQT Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: ESQT-106-02-L-D-587
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787")
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
  • Special Features: PC/104-Plus compliant
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Phosphor Bronze
Socket Strip
2 Rows
Solder
ESQT Series
2 mm
12 Contacts
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.72
1+
$2.72
500+
$1.73171
1000+
$1.4355
2500+
$1.07904
5000+
$0.84524
SubTotal:
$2.72