PDP SEO Portlet

ESQT-105-02-GF-D-625

Board Stackers & Spacers, Socket Strip, 15.88 mm, 10 Contacts, Solder, 2 Rows, 2 mm, ESQT Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: ESQT-105-02-GF-D-625
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESQT-105-02-GF-D-625 is an ESQT series, dual row, 2mm (0.0787") pitch, FleXYZ™ flexible-height socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections.

  • Socket strip contact type
  • 10 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 15.88mm stack height
  • Phosphor bronze contact material
  • Plating: 15µ" (0.38µm) gold on contact and gold flash on tail
  • Solder contact termination
  • FleXYZ™ design allows design flexibility and PC/104-Plus™ compliant
  • Mates: TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, ESQT, PTT, TSH, TMMS (board) and TCMD (cable)
  • Black liquid crystal polymer insulator material and operating temperature range from -55 to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Phosphor Bronze
Socket Strip
2 Rows
Solder
ESQT Series
15.88 mm
10 Contacts
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3.2373
1+
$3.2373
500+
$2.2675
1000+
$1.83951
2500+
$1.42945
5000+
$1.1061
SubTotal:
$3.24