ESQT-103-03-G-D-344
Board Stackers & Spacers, Socket Strip, 8.74 mm, 6 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Stacking
Avnet Manufacturer Part #: ESQT-103-03-G-D-344
- RoHS 10 Compliant
- Tariff Charges
ESQT-103-03-G-D-344 is an ESQT series, dual row, 2mm (0.0787") pitch, FleXYZ™ flexible-height socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections.
- Socket strip contact type
- 6 number of contacts
- Through hole straight connector mounting and vertical orientation
- 8.74mm stack height
- Phosphor bronze contact material
- Gold plated contacts
- Solder contact termination
- FleXYZ™ design allows design flexibility and PC/104-Plus™ compliant
- Mates: TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, ESQT, PTT, TSH, TMMS (board) and TCMD (cable)
- Black liquid crystal polymer insulator material and operating temperature range from -55 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Phosphor Bronze | ||
| Socket Strip | ||
| 2 Rows | ||
| Solder | ||
| ESQT Series | ||
| 8.74 mm | ||
| 6 Contacts | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |