ESQT-102-02-F-D-635
Board Stackers & Spacers, Socket Strip, 16.13 mm, 4 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ESQT-102-02-F-D-635
Secondary Manufacturer Part#: ESQT-102-02-F-D-635
- RoHS 10 Compliant
- Tariff Charges
ESQT-102-02-F-D-635 is an ESQT series, dual row, 2mm (0.0787") pitch, FleXYZ™ flexible-height socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections."
- Socket strip contact type
- 4 number of contacts
- Through hole straight connector mounting and vertical orientation
- 16.13mm stack height
- Phosphor bronze contact material
- Plating: flash selective, 3" Au/50µ Ni min on contact and matte tin on tail
- Solder contact termination
- FleXYZ™ design allows design flexibility and PC/104-Plus™ compliant
- Mates: TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, ESQT, PTT, TSH, TMMS (board) and TCMD (cable)
- Black liquid crystal polymer insulator material and operating temperature range from -55 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Socket Strip | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 4 | ||
| 2 | ||
| 2 mm | ||
| ESQT Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |