PDP SEO Portlet

ESQ-134-13-T-T-LL

Board Stackers & Spacers, Socket Strip, 11.05 mm, 102 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQ-134-13-T-T-LL
Secondary Manufacturer Part#: ESQ-134-13-T-T-LL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESQ-134-13-T-T-LL is an ESQ series, triple row, 2.54mm (0.100") pitch, elevated socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections. It features standard and low insertion force contacts with .025"" (0.635mm) square tails for PC/104™ applications."

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Socket Strip
Phosphor Bronze
Matte Tin Plated Contacts
Solder
102
3
ESQ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: