PDP SEO Portlet

ESQ-132-39-G-S

Conn Elevated Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQ-132-39-G-S
Secondary Manufacturer Part#: ESQ-132-39-G-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100 (2.54 mm)
  • Contact System: Tiger Buy™
  • Orientation: Vertical
  • Termination: Through-hole
  • Application: Single, double and triple row up to 108 pins
  • Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Black
Gold
260
Through Hole
-55 to 125 °C
2.5400 mm
2.41 mm
81.79 x 2.41 x 11.05 mm
11.05 mm
81.79 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.5452
100+
$6.67875
500+
$6.00232
1000+
$5.04699
2000+
$3.905