PDP SEO Portlet

ESQ-120-33-L-D

Board Stackers & Spacers, Socket Strip, 2.54 mm, 40 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQ-120-33-L-D
Secondary Manufacturer Part#: ESQ-120-33-L-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESQ series from Samtec are 0.100" (2.54mm) PC/104™ through hole elevated socket strips. These connector mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025"" (0.635mm) square tail for PC/104™ applications."

  • Tiger Buy™ contact system, locking lead and polarized options
  • Single, double and triple row up to 108 pins
  • Pitch spacing is 2.54mm with vertical orientation
  • Operating temperature range from -55°C to +125°C (gold plating) and -55°C to +105°C (tin plating)
  • Insulator material is black glass filled polyester, contact material is phosphor bronze
  • 10mohm contact resistance, 100 maximum cycles with 10µ" (0.25µm) Au plating
  • Current rating is 5.2A per pin (ESW/TSW) and 5.7A per pin (1 pin powered per row) (ESQ/TSW)
  • Voltage rating is 550VAC mated with TSW or ESQ
  • 10µ"" gold contact, matte tin on tail/20µ"" gold contact, gold flash on balance/matte tin plating
  • Complies with UL E111594 and CSA 090871_0_000 standards
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Socket Strip
Phosphor Bronze
Gold Plated Contacts
Solder
40
2
2.54 mm
ESQ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.3854
100+
$5.035
500+
$4.5284
1000+
$3.77178
2000+
$2.88293