ESQ-119-24-T-D
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ESQ-119-24-T-D
Secondary Manufacturer Part#: ESQ-119-24-T-D
- RoHS 10 Compliant
- Tariff Charges
ESQ-119-24-T-D is a 0.100" pitch elevated through-hole socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections. Mates with TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH, HTSS series connector."
- 19 pins, dual row
- Polarized
- Black glass filled polyester insulator
- Phosphor bronze with tin plating contact
- 5.7A per pin current rating
- Operating temperature range from -55°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 38 | ||
| 2 | ||
| 2.54 mm | ||
| ESQ |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |