PDP SEO Portlet

ESQ-118-12-S-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQ-118-12-S-S
Secondary Manufacturer Part#: ESQ-118-12-S-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Buy™
  • Orientation: Vertical
  • Termination: Through-hole
  • Application: Single, double and triple row up to 108 pins
  • Standard and low insertion force contacts with .025"" (0.635 mm) square tails for PC/104™ applications
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
Receptacle
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.5472
500+
$2.85565
1000+
$2.5705
2500+
$2.1082
5000+
$1.6