PDP SEO Portlet

ESQ-116-23-G-D

Board Stackers & Spacers, Socket Strip, 2.54 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: ESQ-116-23-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.

  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Phosphor Bronze
Socket Strip
2 Rows
Solder
ESQ Series
2.54 mm
32 Contacts
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 7.0983
1+
$7.0983
100+
$5.02805
500+
$4.62048
1000+
$3.91138
2000+
$3.05119
SubTotal:
$7.10