PDP SEO Portlet

ESQ-115-58-G-D

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQ-115-58-G-D
Secondary Manufacturer Part#: ESQ-115-58-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Buy™
  • Orientation: Vertical
  • Termination: Through-hole
  • Application: Single, double and triple row up to 108 pins
  • Standard and low insertion force contacts with .025"" (0.635 mm) square tails for PC/104™ applications
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Black
Gold
260
Through Hole
-55 to 125 °C
2.5400 mm
4.95 mm
38.61 x 4.95 x 16.13 mm
16.13 mm
38.61 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.595
100+
$5.31375
500+
$4.77167
1000+
$4.00559
2000+
$3.09375