PDP SEO Portlet

ESQ-108-12-T-T

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQ-108-12-T-T
Secondary Manufacturer Part#: ESQ-108-12-T-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail."

  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.7521
1000+
$1.90598
2000+
$1.5988
5000+
$1.33054
10000+
$1.02044