ESQ-107-34-H-D
Board Stackers & Spacers, Socket Strip, 16.13 mm, 14 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ESQ-107-34-H-D
Secondary Manufacturer Part#: ESQ-107-34-H-D
- RoHS 10 Compliant
- Tariff Charges
ESQ-107-34-H-D is an ESQ series, dual row, 2.54mm (0.100") pitch, elevated socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections. It features standard and low insertion force contacts with .025"" (0.635mm) square tails for PC/104™ applications."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Socket Strip | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 14 | ||
| 2 | ||
| ESQ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |