PDP SEO Portlet

ESQ-104-34-S-T

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQ-104-34-S-T
Secondary Manufacturer Part#: ESQ-104-34-S-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Buy™
  • Orientation: Vertical
  • Termination: Through-hole
  • Application: Single, double and triple row up to 108 pins
  • Standard and low insertion force contacts with .025"" (0.635 mm) square tails for PC/104™ applications
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.049
500+
$3.50854
1000+
$3.21807
2500+
$2.72335
5000+
$2.12619