ESQ-103-38-G-D
Board Stackers & Spacers, Socket Strip, 2.54 mm, 6 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ESQ-103-38-G-D
Secondary Manufacturer Part#: ESQ-103-38-G-D
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .100" (2.54 mm)
- Contact System: Tiger Buy™
- Orientation: Vertical
- Termination: Through-hole
- Application: Single, double and triple row up to 108 pins
- Standard and low insertion force contacts with .025"" (0.635 mm) square tails for PC/104™ applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Socket Strip | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 6 | ||
| 2 | ||
| 2.54 mm | ||
| ESQ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |