PDP SEO Portlet

ESD-125-T-24

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: ESD-125-T-24
Secondary Manufacturer Part#: ESD-125-T-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Beryllium copper contact in machined shell
  • Elevated double row to 72 positions
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Beryllium Copper
Gold
Solder
Receptacle
Through Hole
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.8956
100+
$10.81216
250+
$9.80134
500+
$7.6162
1000+
$5.3825