PDP SEO Portlet

ERM8-025-05.0-S-DV-DS-L-K-TR

Mezzanine Connector, Header, 0.8 mm, 2 Rows, 50 Contacts, Straight, Solder, Surface Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, Mezzanine / Arrays
Avnet Manufacturer Part #: ERM8-025-05.0-S-DV-DS-L-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERM8 series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed terminal strips. These terminal strips are available in various options including differential pair (DS), 0.157" dia polyimide film pick & place pad (K), latching (L), extended guide post (EGP), extended guide post shield (EGPS), differential pair + extended guide post (DSP) and differential pair + extended guide post shield (DSS). It mates with ERF8 series 0.80mm Edge Rate® rugged high speed socket strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.

  • Smooth broad milled contact surface for increased wear life
  • Double vertical rows with positions up to 200 and stack height from 7mm to 16mm
  • UL E111594 qualified
  • Samtec 28+Gbps solution, hot swap option
  • Supports 100GbE, PCI Express® protocols
  • 10µ" gold on contact, matte tin on tail or 30µ"" gold on contact, matte tin on tail plating options
  • Black LCP insulator material, phosphor bronze terminal material
  • Current rating is 2.2A per pin (1 pin powered per row)
  • Voltage rating is 225VAC / 318VDC
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Phosphor Bronze, Beryllium Copper
2 Rows
Solder
Straight
Edge Rate ERM8 Series
Header
50 Contacts
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 4.98889
250+
$4.98889
500+
$4.46585
1000+
$4.03253
2000+
$3.6527
4000+
$3.63095
SubTotal:
$1,247.22