ERM8-020-09.0-L-DV-L-K-TR
Conn Stacking PL 40 POS 0.8mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper|Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Plug | ||
| Surface Mount | ||
| 40 | ||
| 2 | ||
| 0.8 mm | ||
| ERM8 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |