PDP SEO Portlet

ERM8-020-01-L-D-EM2-L-TR

Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ERM8-020-01-L-D-EM2-L-TR
Secondary Manufacturer Part#: ERM8-020-01-L-D-EM2-L-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERM8-EM series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed edge mount terminal strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mate on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These terminal strips are available in various options including differential pair (DS), latching (L), extended guide post shield (EGPS) and differential pair + extended guide post (DSP). It mates with ERF8 series 0.80mm Edge Rate® rugged high speed socket strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies."

  • High speed channel performance
  • Positions up to 150
  • UL E111594 qualified
  • Performance up to 14GHz/28Gbps
  • 10µ" gold on contact, matte tin on tail plating
  • Black LCP insulator material
  • Phosphor bronze terminal material, BeCu latch material
  • Current rating is 2.2A per pin (1 pin powered per row)
  • Voltage rating is 235VAC / 318VDC
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
2
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$3.775
500+
$3.4
1000+
$3.04512
2500+
$2.77091
4250+
$2.51687