ERM8-010-01-S-D-EM2-TR
Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: ERM8-010-01-S-D-EM2-TR
Secondary Manufacturer Part#: ERM8-010-01-S-D-EM2-TR
- RoHS 10 Compliant
- Tariff Charges
- Rugged Edge Rate contact
- Smooth broad milled contact surface for increased wear life
- Performance up to 14 GHz / 28 Gbps
- Positions: Up to 150
- Dual sourced By Hirose
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |