ERCD-025-18.00-TEU-TED-1-1
Cable Assembly Coaxial Ribbon 0.46m 50POS HS Terminal Strip to 50POS HS Terminal Strip Plug to Plug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.46 m | ||
| Coaxial Ribbon | ||
| 50POS High Speed Edge Rate Terminal Strip to 50POS High Speed Edge Rate Terminal Strip | ||
| Gold Over Nickel | ||
| Plug to Plug | ||
| -25 to 105 °C | ||
| ERCD | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |