EQDP-014-15.00-TTR-TTR-6-B
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: EQDP-014-15.00-TTR-TTR-6-B
Secondary Manufacturer Part#: EQDP-014-15.00-TTR-TTR-6-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.381 m | ||
| Twinax Micro Ribbon | ||
| 28POS Micro High Speed Terminal to 28POS Micro High Speed Terminal | ||
| Gold | ||
| Gold over Nickel | ||
| -25 to 105 °C | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |