PDP SEO Portlet

EJH-117-02-F-D-RA

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, EJH

Manufacturer:Samtec
Avnet Manufacturer Part #: EJH-117-02-F-D-RA
Secondary Manufacturer Part#: EJH-117-02-F-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .100" (2.54 mm) pitch, double row
  • Most common pin counts from 10 to 50
  • Through-hole, right-angle and surface mount
  • Polarization notch
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Header
Black
3 A
Through Hole
20 POS
2
-55 to 125 °C
2.5400 mm
20.92 mm
60.81 x 20.92 x 9.91 mm
9.91 mm
60.81 mm
Solder
Ejector Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.6534
100+
$6.32775
500+
$5.09073
1000+
$4.03321
2000+
$2.9376