EJH-113-01-F-D-TH-02
PCB Header, Wire-to-Board, 3 A, 2 Rows, 26 Contacts, Through Hole, EJH Series, Shrouded, Straight
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: EJH-113-01-F-D-TH-02
Secondary Manufacturer Part#: EJH-113-01-F-D-TH-02
- RoHS 10 Compliant
- Tariff Charges
EJH-113-01-F-D-TH-02 is an EJH series, dual row, 2.54mm (0.100") pitch, shrouded IDC ejector header."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| 3 A | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Through Hole | ||
| 26 | ||
| 2 | ||
| EJH Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |