EJH-110-01-S-D-SM-LC
Conn Ejector Header HDR 20 POS 2.54mm Solder ST SMD Tube
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: EJH-110-01-S-D-SM-LC
Secondary Manufacturer Part#: EJH-110-01-S-D-SM-LC
- RoHS 10 Compliant
- Tariff Charges
- .100 (2.54 mm) pitch, double row
- Most common pin counts from 10 to 50
- Through-hole, right-angle and surface mount
- Polarization notch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 20 POS | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |