PDP SEO Portlet

EJH-107-01-L-D-SM-LC-14

PCB Header, Wire-to-Board, 3 A, 2 Rows, 14 Contacts, Surface Mount, EJH Series, Shrouded, Straight

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: EJH-107-01-L-D-SM-LC-14
Secondary Manufacturer Part#: EJH-107-01-L-D-SM-LC-14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EJH-107-01-L-D-SM-LC-14 is an EJH series, dual row, 2.54mm (0.100") pitch, shrouded IDC ejector header."

  • PCB header connector type
  • 14 number of contacts
  • Surface mount contact termination type and vertical connector orientation
  • LCP (Liquid Crystal Polymer) insulator material
  • Standard lead style (mates to IDSD)
  • Phosphor bronze terminal material
  • Plating: light selective gold, matte tin tail
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Shrouded
Wire-to-Board
PCB Header
3 A
Phosphor Bronze
Gold Plated Contacts
Surface Mount
14
2
EJH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.48549
100+
$4.31036
500+
$3.93012
1000+
$3.24551
2000+
$2.52976