PDP SEO Portlet

EJH-105-01-S-D-TH

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, EJH Series

Manufacturer:Samtec
Avnet Manufacturer Part #: EJH-105-01-S-D-TH
Secondary Manufacturer Part#: EJH-105-01-S-D-TH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .100" (2.54 mm) pitch, double row
  • Most common pin counts from 10 to 50
  • Through-hole, right-angle and surface mount
  • Polarization notch
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Matte Tin
260
3 A
Through Hole
20 POS
2
-55 to 125 °C
2.5400 mm
9.91 mm
30.33 x 9.91 x 16.88 mm
16.88 mm
30.33 mm
Solder
Ejector Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.5068
100+
$5.70375
500+
$4.6749
1000+
$3.94685
2000+
$2.9472