EHT-108-01-F-D-RA-01
PCB Header, Board-to-Board, Wire-to-Board, 3 A, 2 Rows, 16 Contacts, Through Hole, EHT Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: EHT-108-01-F-D-RA-01
Secondary Manufacturer Part#: EHT-108-01-F-D-RA-01
- RoHS 10 Compliant
- Tariff Charges
- Position 1 omitted, please see datasheet and drawing for further information
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Horizontal | ||
| Shrouded | ||
| Board-to-Board, Wire-to-Board | ||
| PCB Header | ||
| 3 A | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Through Hole | ||
| 16 | ||
| 2 | ||
| 2 mm | ||
| EHT Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |