EHF-125-01-F-D
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, EHF Series, Shrouded
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: EHF-125-01-F-D
- RoHS 10 Compliant
- Tariff Charges
- .050" (1.27 mm) pitch
- All common pin counts from 4 to 25
- Through-hole, right-angle and surface mount
- Polarization notch
- Optional caps to lock cable to header
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 2 Rows | ||
| Through Hole | ||
| Straight | ||
| EHF Series | ||
| 50 Contacts | ||
| null | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |