EHF-113-01-L-D-RA
Conn Ejector Header 26 POS 1.27mm Solder RA Through Hole Tube
- RoHS 10 Compliant
- Tariff Charges
- .050" (1.27 mm) pitch
- All common pin counts from 4 to 25
- Through-hole, right-angle and surface mount
- Polarization notch
- Optional caps to lock cable to header
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| 26 | ||
| 2 | ||
| 1.27 mm | ||
| EHF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |