PDP SEO Portlet

DWM-40-54-S-D-365

Manufacturer:Samtec
Avnet Manufacturer Part #: DWM-40-54-S-D-365
Secondary Manufacturer Part#: DWM-40-54-S-D-365
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Black|Natural
Matte Tin
260
Through Hole
-55 to 125 °C
1.2700 mm
4.98 mm
50.8 x 4.98 x 11.05 mm
11.05 mm
50.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.7494
100+
$12.948
250+
$9.8067
500+
$9.75615
1000+
$9.7056