PDP SEO Portlet

DWM-38-58-G-D-250

Board Stackers & Spacers, Pin Header, 6.35 mm, 76 Contacts, Solder, 2 Rows, 1.27 mm, DWM Series

Manufacturer:Samtec
Avnet Manufacturer Part #: DWM-38-58-G-D-250
Secondary Manufacturer Part#: DWM-38-58-G-D-250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DWM-38-58-G-D-250 is a DWM series, dual row, 1.27mm (0.05") pitch, Flex Stack, flexible micro board stacker header."

  • Pin header contact type
  • 76 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 6.35mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on contact, gold flash on tail
  • Solder contact termination
  • DWM mates with SMS, SLM, RSM series
  • Liquid crystal polymer insulator material
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
76
2
DWM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: