PDP SEO Portlet

DWM-37-59-L-S-410

Board Stackers & Spacers, Pin Header, 10.41 mm, 37 Contacts, Solder, 1 Rows, 1.27 mm, DWM Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: DWM-37-59-L-S-410
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DWM-37-59-L-S-410 is a DWM series, single row, 1.27mm (0.05") pitch, Flex Stack, flexible micro board stacker header.

  • Pin header contact type
  • 37 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 10.41mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on contact and matte tin on tail
  • Solder contact termination
  • DWM mates with SMS, SLM, RSM series
  • Liquid crystal polymer insulator material
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Phosphor Bronze
Pin Header
1 Rows
Solder
DWM Series
10.41 mm
37 Contacts
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 7.7715
1+
$7.7715
100+
$5.08162
500+
$4.59518
1000+
$3.71138
2000+
$2.7881
SubTotal:
$7.77