PDP SEO Portlet

DWM-33-61-G-D-850

Manufacturer:Samtec
Avnet Manufacturer Part #: DWM-33-61-G-D-850
Secondary Manufacturer Part#: DWM-33-61-G-D-850
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Black|Natural
Gold
260
Through Hole
-55 to 125 °C
1.2700 mm
4.98 mm
41.91 x 4.98 x 23.62 mm
23.62 mm
41.91 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.965
100+
$13.15275
250+
$9.9619
500+
$9.91055
1000+
$9.8592