PDP SEO Portlet

DWM-11-54-L-D-210

Stacking Board Connector, DWM Series, 22 Contacts, Header, 1.27 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: DWM-11-54-L-D-210
Secondary Manufacturer Part#: DWM-11-54-L-D-210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Black|Natural
Matte Tin
260
Through Hole
-55 to 105 °C
1.2700 mm
4.98 mm
13.97 x 4.98 x 11.05 mm
11.05 mm
13.97 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.5476
10+
$3.5295
30+
$2.813
50+
$2.7985
100+
$2.784