DWM-04-55-G-D-250
Board Stackers & Spacers, Pin Header, 6.35 mm, 8 Contacts, Solder, 2 Rows, 1.27 mm, DWM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: DWM-04-55-G-D-250
Secondary Manufacturer Part#: DWM-04-55-G-D-250
- RoHS 10 Compliant
- Tariff Charges
DWM-04-55-G-D-250 is a DWM series, dual row, 1.27mm (0.05") pitch, Flex Stack, flexible micro board stacker header."
- Pin header contact type
- 8 number of contacts
- Through hole straight connector mounting and vertical orientation
- 6.35mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on contact, gold flash on tail
- Solder contact termination
- DWM mates with SMS, SLM, RSM series
- Liquid crystal polymer insulator material
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 8 | ||
| 2 | ||
| DWM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |