DW-16-08-L-S-235
Stacking Board Connector, DW Series, 16 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: DW-16-08-L-S-235
Secondary Manufacturer Part#: DW-16-08-L-S-235
- RoHS 10 Compliant
- Tariff Charges
- Orientation: Vertical
- Pitch: .100" (2.54 mm)
- Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
- Termination: Through-hole
- Elevated board stacking applications
- Conta"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |