PDP SEO Portlet

DW-14-11-S-D-630

Board Stackers & Spacers, Pin Header, 16 mm, 28 Contacts, Solder, 2 Rows, 2.54 mm, DW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: DW-14-11-S-D-630
Secondary Manufacturer Part#: DW-14-11-S-D-630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DW-14-11-S-D-630 is a DW series, dual row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110") and (2.54mm) 0.100"" pitch. Suitable for elevated board stacking applications."

  • Pin header contact type
  • 28 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 16mm stack height
  • Phosphor bronze contact material
  • Plating: 30µ" selective gold in contact area and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
28
2
2.54 mm
DW Series
16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.1282
500+
$3.65122
1000+
$3.16145
2500+
$2.57844
5000+
$2.08214