DW-13-11-G-D-590
Board Stackers & Spacers, Pin Header, 14.99 mm, 26 Contacts, Solder, 2 Rows, 2.54 mm, DW Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: DW-13-11-G-D-590
Secondary Manufacturer Part#: DW-13-11-G-D-590
- RoHS 10 Compliant
- Tariff Charges
- Orientation: Vertical
- Pitch: .100" (2.54 mm)
- Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
- Termination: Through-hole
- Elevated board stacking applications
- Contact System: .025"" (0.635 mm) square post
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 26 | ||
| 2 | ||
| 2.54 mm | ||
| DW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |