PDP SEO Portlet

DW-10-20-L-D-740

Stacking Board Connector, DW Series, 20 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: DW-10-20-L-D-740
Secondary Manufacturer Part#: DW-10-20-L-D-740
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical
  • Pitch: .100" (2.54 mm)
  • Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
  • Termination: Through-hole
  • Elevated board stacking applications
  • Contact System: .025"" (0.635 mm) square post
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
20
2
2.54 mm
18.79 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.1458
1000+
$1.66361
2000+
$1.40609
5000+
$1.1176
10000+
$0.875