PDP SEO Portlet

DW-10-20-G-D-800

Board Stackers & Spacers, Pin Header, 20.32 mm, 20 Contacts, Solder, 2 Rows, 2.54 mm, DW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: DW-10-20-G-D-800
Secondary Manufacturer Part#: DW-10-20-G-D-800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DW-10-20-G-D-800 is a DW series, dual row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110") and (2.54mm) 0.100"" pitch. Suitable for elevated board stacking applications."

  • Pin header contact type
  • 20 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 20.32mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on contact area of longer tail, gold flash on balance
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
20
2
2.54 mm
DW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.9699
1000+
$2.17317
2000+
$1.88795
5000+
$1.53533
10000+
$1.24643