DW-07-12-F-D-590
Conn Board Stacker Header 14 POS 14.99mmStack Height 2.54mm Solder Straight Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Glass Filled Polyester | ||
Straight | ||
Phosphor Bronze | ||
Gold Flash Over Nickel | ||
Header | ||
Black | ||
Matte Tin Over Nickel | ||
Through Hole | ||
14 | ||
2 | ||
-55 to 125 to 125 °C | ||
2.54 mm | ||
5.08 mm | ||
17.78 x 5.08 x 23.37 mm | ||
23.37 mm | ||
17.78 mm | ||
DW | ||
14.99 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |