DW-07-10-T-D-550
Stacking Board Connector, DW Series, 14 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Straight | ||
Phosphor Bronze | ||
Tin | ||
Header | ||
Black | ||
Matte Tin | ||
260 | ||
Through Hole | ||
-55 to 105 °C | ||
2.5400 mm | ||
5.08 mm | ||
17.78 x 5.08 x 18.29 mm | ||
18.29 mm | ||
17.78 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |