PDP SEO Portlet

DW-07-09-F-S-484

Board Stackers & Spacers, Pin Header, 12.29 mm, 7 Contacts, Solder, 1 Rows, 2.54 mm, DW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: DW-07-09-F-S-484
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DW-07-09-F-S-484 is a DW series, single row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110") and (2.54mm) 0.100" pitch. Suitable for elevated board stacking applications.

  • Pin header contact type
  • 7 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 12.29mm stack height
  • Phosphor bronze contact material
  • Plating: gold flash on contact and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Phosphor Bronze
Pin Header
1 Rows
Solder
DW Series
12.29 mm
7 Contacts
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.9603
1+
$0.9603
1000+
$0.4137
2000+
$0.33855
5000+
$0.27425
10000+
$0.2134
SubTotal:
$0.96