PDP SEO Portlet

DW-06-11-G-D-580

Board Stackers & Spacers, Pin Header, 14.73 mm, 12 Contacts, Solder, 2 Rows, 2.54 mm, DW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: DW-06-11-G-D-580
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DW-06-11-G-D-580 is a DW series, dual row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110") and (2.54mm) 0.100" pitch. Suitable for elevated board stacking applications.

  • Pin header contact type
  • 12 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 14.73mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on contact area of longer tail, gold flash on balance
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Phosphor Bronze
Pin Header
2 Rows
Solder
DW Series
14.73 mm
12 Contacts
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.0691
1+
$2.0691
1000+
$1.19268
2000+
$1.03012
5000+
$0.84072
10000+
$0.675
SubTotal:
$2.07