DW-05-08-L-S-269
Board Stackers & Spacers, Pin Header, 6.83 mm, 5 Contacts, Solder, 1 Rows, 2.54 mm, DW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: DW-05-08-L-S-269
Secondary Manufacturer Part#: DW-05-08-L-S-269
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 5 | ||
| 1 | ||
| DW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |