DW-04-07-T-S-200
Stacking Board Connector, DW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 10.16 x 2.54 x 8.13 mm | ||
| 8.13 mm | ||
| 10.16 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |